45120-010030-7700^20-C-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45120-010030-7700/20-C-36

DigiKey Part Number
45120-010030-7700/20-C-36-ND
Manufacturer
Manufacturer Product Number
45120-010030-7700/20-C-36
Description
CABLE ASSY 20 POS 36" PINOUT-C
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.