
46-TRANSLUCENT-1/4"X60YD | |
|---|---|
DigiKey Part Number | 3M159379-ND |
Manufacturer | |
Manufacturer Product Number | 46-TRANSLUCENT-1/4"X60YD |
Description | TAPE ELECTRICAL WHITE 1/4"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive White 0.25" (6.35mm) 1/4" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | Electrical Insulating, Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,823.65000 | ₹1,823.65 |
| 10 | ₹1,392.10600 | ₹13,921.06 |
| 25 | ₹1,257.52640 | ₹31,438.16 |
| 50 | ₹1,167.30380 | ₹58,365.19 |
| 144 | ₹1,046.45938 | ₹1,50,690.15 |
| 288 | ₹977.04226 | ₹2,81,388.17 |
| 576 | ₹914.47175 | ₹5,26,735.73 |
| 1,008 | ₹876.41433 | ₹8,83,425.64 |