



4611(3/4"X36YD) | |
|---|---|
DigiKey Part Number | 3M159341-ND |
Manufacturer | |
Manufacturer Product Number | 4611(3/4"X36YD) |
Description | TAPE DBL SIDED GRAY 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Gray |
Part Status Active | Usage Bonding |
Tape Type Double Coated, Double Sided | Temperature Range 300°F (149°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Acrylic Foam | Shelf Life 24 Months |
Thickness 0.0450" (45.0 mils, 1.143mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0400" (40.0 mils, 1.016mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,642.66000 | ₹11,642.66 |
| 12 | ₹8,869.52083 | ₹1,06,434.25 |
| 36 | ₹7,936.34111 | ₹2,85,708.28 |
| 60 | ₹7,552.01083 | ₹4,53,120.65 |
| 108 | ₹7,144.70870 | ₹7,71,628.54 |