Double Coated, Double Sided Tape Acrylic Adhesive Gray X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4611

DigiKey Part Number
19-4611-ND
Manufacturer
Manufacturer Product Number
4611
Description
VHBTAPE 4611 DARK GRAY 1 IN X 36
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M
Length
108' (32.9m) 36 yds
Series
Color
Gray
Packaging
Bulk
Temperature Range
-31°F ~ 230°F (-35°C ~ 110°C)
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Double Coated, Double Sided
Shelf Life
24 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
39°F ~ 100°F (4°C ~ 38°C)
Backing, Carrier
Acrylic Foam
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2₹13,839.52000₹27,679.04
Manufacturers Standard Package