
4658F-CLEAR-1"X27YD | |
|---|---|
DigiKey Part Number | 3M157715-ND |
Manufacturer | |
Manufacturer Product Number | 4658F-CLEAR-1"X27YD |
Description | TAPE DBL SIDED CLR 1"X27YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Clear 1.00" (25.40mm) X 82' (25.0m) 27 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 82' (25.0m) 27 yds | |
Color | Clear | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,344.82000 | ₹16,344.82 |
| 10 | ₹12,737.68800 | ₹1,27,376.88 |
| 26 | ₹11,803.04615 | ₹3,06,879.20 |
