Splicing Tape Acrylic, 330 Adhesive Red 2.00" (50.80mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Splicing Tape Acrylic, 330 Adhesive Red 2.00" (50.80mm) X 180' (55.0m) 60 yds
469-2"X60YD
469-2"X60YD

469-2"X60YD

DigiKey Part Number
3M159376-ND
Manufacturer
Manufacturer Product Number
469-2"X60YD
Description
TAPE SPLICING RED 2"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Splicing Tape Acrylic, 330 Adhesive Red 2.00" (50.80mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Splicing
Adhesive
Acrylic, 330
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0105" (10.5 mils, 0.267mm)
Thickness - Adhesive
0.0055" (5.5 mils, 0.140mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
2.00" (50.80mm)
Length
180' (55.0m) 60 yds
Color
Red
Usage
Splicing
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
16₹4,711.25125₹75,380.02
Manufacturers Standard Package