
471-IW-BLACK-1/2"X36YD | |
|---|---|
DigiKey Part Number | 3M163095-ND |
Manufacturer | |
Manufacturer Product Number | 471-IW-BLACK-1/2"X36YD |
Description | TAPE VINYL BLK 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Black 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conformable Vinyl | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Adhesive | 0.0011" (1.1 mils, 0.028mm) | |
Thickness - Backing, Carrier | 0.0041" (4.1 mils, 0.104mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Coding, General Purpose, Marking, Sealing | |
Temperature Range | 40°F ~ 170°F (4°C ~ 77°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (15°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,392.08000 | ₹2,392.08 |
| 10 | ₹1,830.08000 | ₹18,300.80 |
| 25 | ₹1,655.02080 | ₹41,375.52 |
| 72 | ₹1,480.55722 | ₹1,06,600.12 |
| 144 | ₹1,380.35000 | ₹1,98,770.40 |
| 288 | ₹1,378.22094 | ₹3,96,927.63 |