
471+ IW-INDIGO-1/2"X36YD | |
|---|---|
DigiKey Part Number | 3M163092-ND |
Manufacturer | |
Manufacturer Product Number | 471+ IW-INDIGO-1/2"X36YD |
Description | TAPE VINYL INDIGO 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Indigo 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
EDA/CAD Models | 471+ IW-INDIGO-1/2"X36YD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conformable Vinyl | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0053" (5.3 mils, 0.135mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Indigo | |
Usage | Coding, General Purpose, Marking, Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,204.78000 | ₹2,204.78 |
| 12 | ₹1,651.25583 | ₹19,815.07 |
| 36 | ₹1,464.98750 | ₹52,739.55 |
| 60 | ₹1,388.30050 | ₹83,298.03 |
| 108 | ₹1,307.00269 | ₹1,41,156.29 |
| 252 | ₹1,257.42306 | ₹3,16,870.61 |