
Category | Thickness - Backing, Carrier 0.0075" (7.5 mils, 0.191mm) |
Manufacturer 3M | Width 2.00" (50.80mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color White |
Part Status Active | Usage Sealing |
Tape Type Sealing | Temperature Range 170°F (77°C) Max |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene Film | Shelf Life 18 Months |
Thickness 0.0095" (9.5 mils, 0.241mm) | Base Product Number |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₹8,675.34500 | ₹2,08,208.28 |