
4910 1/4"X36YD | |
|---|---|
DigiKey Part Number | 19-49101/4"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 4910 1/4"X36YD |
Description | 3M VHB TAPE 4910, CLEAR, 1/4 IN |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Backing, Carrier Acrylic Foam |
Manufacturer 3M | Thickness 0.0400" (40.0 mils, 1.016mm) |
Series | Width 0.25" (6.35mm) 1/4" |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Discontinued at DigiKey | Color Clear |
Tape Type Double Coated, Double Sided | Temperature Range 200°F (93°C) |
Adhesive Acrylic |