
50-UNPRINTED-1X100FT-BOX | |
|---|---|
DigiKey Part Number | 3M159594-ND |
Manufacturer | |
Manufacturer Product Number | 50-UNPRINTED-1X100FT-BOX |
Description | TAPE PROTECTIVE BLACK 1"X33.3YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Protective Tape High Tack Adhesive Black 1.00" (25.40mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Protective | |
Adhesive | High Tack | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0100" (10.0 mils, 0.254mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | Black | |
Usage | Corrosion Protection | |
Temperature Range | -54°F ~ 176°F (-48°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹2,617.78100 | ₹26,177.81 |