



500 | |
|---|---|
DigiKey Part Number | 3M162547-ND |
Manufacturer | |
Manufacturer Product Number | 500 |
Description | TAPE MASKING GREEN 2"X10YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive Green 2.00" (50.80mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
EDA/CAD Models | 500 Models |
Category | Thickness 0.0360" (36.0 mils, 0.914mm) |
Manufacturer 3M | Width 2.00" (50.80mm) |
Series | Length 30' (9.1m) 10 yds |
Packaging Bulk | Color Green |
Part Status Active | Usage Masking |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 12 Months |
Backing, Carrier Rubber | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,922.45000 | ₹9,922.45 |
| 12 | ₹7,546.43500 | ₹90,557.22 |
| 30 | ₹6,870.38633 | ₹2,06,111.59 |
| 54 | ₹6,483.12259 | ₹3,50,088.62 |
| 102 | ₹6,100.72294 | ₹6,22,273.74 |