
51-UNPRINTED-1X100FT | |
|---|---|
DigiKey Part Number | 3M159611-ND |
Manufacturer | |
Manufacturer Product Number | 51-UNPRINTED-1X100FT |
Description | TAPE PROTECTIVE BLACK 1"X33.3YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Protective Tape High Tack Adhesive Black 1.00" (25.40mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Protective | |
Adhesive | High Tack | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0200" (20.0 mils, 0.508mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | Black | |
Usage | Corrosion Protection | |
Temperature Range | -54°F ~ 176°F (-48°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,146.78000 | ₹4,146.78 |
| 24 | ₹2,902.31667 | ₹69,655.60 |
| 48 | ₹2,700.95729 | ₹1,29,645.95 |
| 72 | ₹2,592.48625 | ₹1,86,659.01 |
| 120 | ₹2,464.86292 | ₹2,95,783.55 |
| 264 | ₹2,286.11731 | ₹6,03,534.97 |