Wire Splice Motor Splice Kit 1 Pair
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5302

DigiKey Part Number
3M159640-ND
Manufacturer
Manufacturer Product Number
5302
Description
WIRE SPLICE MOTOR KIT 1PAIR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Splice Motor Splice Kit 1 Pair
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Motor Splice Kit
Number of Cable Pairs
1 Pair
Diameter - Inside
-
Length - Overall
-
Sheath Opening
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹12,059.20000₹12,059.20
Manufacturers Standard Package