
5702 1"X36YD BULK | |
|---|---|
DigiKey Part Number | 3M159702-ND |
Manufacturer | |
Manufacturer Product Number | 5702 1"X36YD BULK |
Description | TAPE MARKING BLK/YELLOW 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Rubber Adhesive Black, Yellow 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0012" (1.2 mils, 0.030mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0043" (4.3 mils, 0.110mm) |
Series | Width 1.00" (25.40mm) |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color Black, Yellow |
Tape Type Marking | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier Vinyl | Storage/Refrigeration Temperature -140°F ~ 320°F (-60°C ~ 160°C) |
Thickness 0.0055" (5.5 mils, 0.140mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | ₹3,623.35639 | ₹1,30,440.83 |