
Category | Features Heat or Solvent Activated |
Manufacturer 3M | For Use With/Related Products Multi-Purpose |
Series | Shelf Life Start Date of Shipment |
Packaging Bulk | Shelf Life 18 Months, 6 Months |
Part Status Active | Storage/Refrigeration Temperature 40°F (4°C), 75°F (23°C) |
Type Bonding Film | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,13,612.37000 | ₹1,13,612.37 |