
5926-18-CC | |
|---|---|
DigiKey Part Number | 19-5926-18-CC-ND |
Manufacturer | |
Manufacturer Product Number | 5926-18-CC |
Description | 3M WETORDRY ALLOWS YOU TO SAND B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sandpaper Silicon Carbide 3000 3.67" (93.14mm) X 9.000" (228.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sandpaper | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | 3000 | |
Micron Size | - | |
Color | Gray | |
Width | 3.67" (93.14mm) | |
Length | 9.000" (228.60mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | ₹522.56611 | ₹9,406.19 |