
.5MIC 3M661X SHEET 4.5X4.5" | |
|---|---|
DigiKey Part Number | .5MIC3M661XSHEET4.5X4.5"-ND |
Manufacturer | |
Manufacturer Product Number | .5MIC 3M661X SHEET 4.5X4.5" |
Description | LAPPING FILM DIAMOND 4.5"X4.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 0.5µ 4.50" (114.30mm) X 4.50" (114.30mm) Dia |
Datasheet | Datasheet |
Category | Color White |
Manufacturer 3M | Width 4.50" (114.30mm) |
Series | Length 4.50" (114.30mm) |
Packaging Bulk | Applications Fiber Optic Connector Polishing |
Part Status Active | Shelf Life 60 Months |
Type Lapping Film | Shelf Life Start Date of Manufacture |
Abrasive Material Diamond | Base Product Number |
Micron Size 0.5µ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹747.12800 | ₹37,356.40 |