
60 1.5"X36YD | |
|---|---|
DigiKey Part Number | 19-601.5"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 60 1.5"X36YD |
Description | TAPE PTFE TAPE TRAN 1 1/2"X36YDS |
Customer Reference | |
Detailed Description | PTFE Tape Tape Silicone Thermosetting Adhesive Transparent 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | PTFE Tape | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | PTFE Film | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Transparent | |
Usage | Insulating, High Temperature | |
Temperature Range | 356°F (180°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - |