Abrasive Roll Aluminum Oxide Medium 4.00" (101.60mm) X 30' (9.1m) 10 yds Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61201302025

DigiKey Part Number
3M159750-ND
Manufacturer
Manufacturer Product Number
61201302025
Description
ABRASIVE ROLL ALUM OX MED 30'X4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Roll Aluminum Oxide Medium 4.00" (101.60mm) X 30' (9.1m) 10 yds Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Abrasive Roll
Abrasive Material
Aluminum Oxide
Abrasive Grade
Medium
Abrasive Grit
-
Micron Size
-
Color
Maroon
Width
4.00" (101.60mm)
Length
30' (9.1m) 10 yds
Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹16,221.82000₹16,221.82
5₹14,474.76800₹72,373.84
10₹13,849.39700₹1,38,493.97
25₹13,706.80320₹3,42,670.08
Manufacturers Standard Package