Unitized Wheel Silicon Carbide Fine 0.12" (3.00mm) X 1.50" (38.10mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500050457

DigiKey Part Number
61500050457-ND
Manufacturer
Manufacturer Product Number
61500050457
Description
UNITIZED WHEEL SST 1 1/2" 7S FIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unitized Wheel Silicon Carbide Fine 0.12" (3.00mm) X 1.50" (38.10mm) Dia
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Grade
Fine
Manufacturer
3M
Color
Gray
Series
Width
0.12" (3.00mm)
Packaging
Box
Diameter
1.50" (38.10mm)
Part Status
Active
Applications
Deburring, Finishing, Polishing
Type
Unitized Wheel
Base Product Number
Abrasive Material
Silicon Carbide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
80₹636.62350₹50,929.88
Manufacturers Standard Package