
61500057700 | |
|---|---|
DigiKey Part Number | 3M159861-ND |
Manufacturer | |
Manufacturer Product Number | 61500057700 |
Description | EXL UNITIZED WHEEL 4" 2S FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine 0.25" (6.35mm) X 4.00" (101.60mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Grade Fine |
Manufacturer 3M | Color Gray |
Series | Width 0.25" (6.35mm) |
Packaging Box | Diameter 4.00" (101.60mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,461.97000 | ₹2,461.97 |
| 5 | ₹2,148.49600 | ₹10,742.48 |
| 20 | ₹1,936.45150 | ₹38,729.03 |
| 40 | ₹1,846.80675 | ₹73,872.27 |
| 60 | ₹1,798.76933 | ₹1,07,926.16 |
| 100 | ₹1,742.47570 | ₹1,74,247.57 |
| 260 | ₹1,648.58577 | ₹4,28,632.30 |
| 500 | ₹1,591.98030 | ₹7,95,990.15 |