Unitized Wheel Silicon Carbide Fine 1.00" (25.40mm) X 12.00" (304.80mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500057767

DigiKey Part Number
61500057767-ND
Manufacturer
Manufacturer Product Number
61500057767
Description
UNITIZED WHEEL EXL 12" 2S FIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unitized Wheel Silicon Carbide Fine 1.00" (25.40mm) X 12.00" (304.80mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Unitized Wheel
Abrasive Material
Silicon Carbide
Abrasive Grade
Fine
Abrasive Grit
-
Micron Size
-
Color
Gray
Width
1.00" (25.40mm)
Length
-
Diameter
12.00" (304.80mm)
Applications
Deburring, Finishing, Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹34,933.57000₹34,933.57
Manufacturers Standard Package