Unitized Wheel Silicon Carbide Fine 0.25" (6.35mm) X 3.00" (76.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unitized Wheel Silicon Carbide Fine 0.25" (6.35mm) X 3.00" (76.20mm) Dia
61500070372
61500070372

61500070372

DigiKey Part Number
3M159881-ND
Manufacturer
Manufacturer Product Number
61500070372
Description
EXL UNITIZED WHEEL 3" 2S 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unitized Wheel Silicon Carbide Fine 0.25" (6.35mm) X 3.00" (76.20mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Unitized Wheel
Abrasive Material
Silicon Carbide
Abrasive Grade
Fine
Abrasive Grit
-
Micron Size
-
Color
Gray
Width
0.25" (6.35mm)
Length
-
Diameter
3.00" (76.20mm)
Applications
Blending, Deburring, Finishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,343.74000₹1,343.74
5₹1,165.19800₹5,825.99
10₹1,101.45900₹11,014.59
40₹993.50250₹39,740.10
80₹947.85300₹75,828.24
120₹923.38008₹1,10,805.61
280₹877.04000₹2,45,571.20
520₹846.87615₹4,40,375.60
1,000₹818.03796₹8,18,037.96
Manufacturers Standard Package