Unitized Wheel Aluminum Oxide Medium 0.25" (6.35mm) X 3.00" (76.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500079589

DigiKey Part Number
3M159921-ND
Manufacturer
Manufacturer Product Number
61500079589
Description
EXL UNITIZED WHEEL 3" 2A MED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unitized Wheel Aluminum Oxide Medium 0.25" (6.35mm) X 3.00" (76.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Unitized Wheel
Abrasive Material
Aluminum Oxide
Abrasive Grade
Medium
Abrasive Grit
-
Micron Size
-
Color
Gray
Width
0.25" (6.35mm)
Length
-
Diameter
3.00" (76.20mm)
Applications
Blending, Deburring, Finishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,452.77000₹1,452.77
5₹1,260.24800₹6,301.24
10₹1,191.75600₹11,917.56
40₹1,075.73925₹43,029.57
80₹1,026.70000₹82,136.00
120₹1,000.39833₹1,20,047.80
280₹950.60371₹2,66,169.04
520₹918.19212₹4,77,459.90
1,000₹887.20247₹8,87,202.47
Manufacturers Standard Package