Unitized Wheel Silicon Carbide Fine 1.00" (25.40mm) X 8.00" (203.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500083136

DigiKey Part Number
3M159927-ND
Manufacturer
Manufacturer Product Number
61500083136
Description
EXL UNITIZED WHEEL 8" 2S FIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unitized Wheel Silicon Carbide Fine 1.00" (25.40mm) X 8.00" (203.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Unitized Wheel
Abrasive Material
Silicon Carbide
Abrasive Grade
Fine
Abrasive Grit
-
Micron Size
-
Color
Gray
Width
1.00" (25.40mm)
Length
-
Diameter
8.00" (203.20mm)
Applications
Deburring, Finishing, Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,884.58000₹6,884.58
8₹5,886.44375₹47,091.55
16₹5,620.92125₹89,934.74
32₹5,383.00563₹1,72,256.18
56₹5,208.99750₹2,91,703.86
104₹5,033.53135₹5,23,487.26
Manufacturers Standard Package