Abrasive Roll Aluminum Oxide Fine 3.00" (76.20mm) X 30' (9.1m) 10 yds Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500189685

DigiKey Part Number
3M160312-ND
Manufacturer
Manufacturer Product Number
61500189685
Description
ABRASIV ROLL ALUM OX FINE 30'X3"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Roll Aluminum Oxide Fine 3.00" (76.20mm) X 30' (9.1m) 10 yds Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Grade
Fine
Manufacturer
3M
Color
Maroon
Series
Width
3.00" (76.20mm)
Packaging
Box
Length
30' (9.1m) 10 yds
Part Status
Active
Applications
Finishing, Sanding
Type
Abrasive Roll
Base Product Number
Abrasive Material
Aluminum Oxide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹10,639.98000₹10,639.98
8₹9,147.37125₹73,178.97
12₹8,909.74667₹1,06,916.96
28₹8,459.62464₹2,36,869.49
52₹8,166.73135₹4,24,670.03
100₹7,886.62940₹7,88,662.94