
620-CLEAR-4"X60' | |
|---|---|
DigiKey Part Number | 620-CLEAR-4X60'-ND |
Manufacturer | |
Manufacturer Product Number | 620-CLEAR-4"X60' |
Description | TAPE DBL SIDED CLR 4"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Self-Adhesive Adhesive Clear 4.00" (101.60mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Self-Adhesive | |
Backing, Carrier | Polymer | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 60' (18.3m) 20 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date Received | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 39°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,538.65000 | ₹16,538.65 |