Double Coated, Double Sided Tape Acrylic, 1070 Adhesive Clear 1.00" (25.40mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

665-1"X72YD

DigiKey Part Number
3M160460-ND
Manufacturer
Manufacturer Product Number
665-1"X72YD
Description
TAPE DBL SIDED CLR 1"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 1070 Adhesive Clear 1.00" (25.40mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.00" (25.40mm)
Manufacturer
3M
Length
216' (66.0m) 72 yds
Series
Color
Clear
Packaging
Bulk
Usage
General Purpose
Part Status
Active
Temperature Range
125°F (52°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 1070
Shelf Life
24 Months
Backing, Carrier
UPVC
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0014" (1.4 mils, 0.036mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,135.25000₹7,135.25
10₹5,514.84100₹55,148.41
36₹4,827.57833₹1,73,792.82
72₹4,683.51542₹3,37,213.11
Manufacturers Standard Package