Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Red 0.35" (9.00mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

690-9MMX66M

DigiKey Part Number
3M160486-ND
Manufacturer
Manufacturer Product Number
690-9MMX66M
Description
TAPE FILM RED 0.35"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Red 0.35" (9.00mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Paklon™ Film
Thickness
0.0023" (2.3 mils, 0.058mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0015" (1.5 mils, 0.038mm)
Width
0.35" (9.00mm)
Length
216' (66.0m) 72 yds
Color
Red
Usage
Color Coding, Protecting, Sealing, Wrapping
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
192₹607.60672₹1,16,660.49
Manufacturers Standard Package