
690-GREEN-12MMX66M | |
|---|---|
DigiKey Part Number | 3M157646-ND |
Manufacturer | |
Manufacturer Product Number | 690-GREEN-12MMX66M |
Description | TAPE FILM GREEN 0.47"X72YDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Green 0.47" (12.00mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0015" (1.5 mils, 0.038mm) |
Manufacturer 3M | Width 0.47" (12.00mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Green |
Part Status Active | Usage Color Coding, Protecting, Sealing, Wrapping |
Tape Type Film | Shelf Life Start Date of Manufacture |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life 18 Months |
Backing, Carrier Paklon™ Film | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0023" (2.3 mils, 0.058mm) | Base Product Number |
Thickness - Adhesive 0.0008" (0.8 mils, 0.021mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,752 | ₹930.95501 | ₹44,23,898.21 |
