Film Tape Rubber Adhesive Transparent 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000122497

DigiKey Part Number
19-7000122497-ND
Manufacturer
Manufacturer Product Number
7000122497
Description
TAPE FILM TRANSPARENT 3/4"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Film Tape Rubber Adhesive Transparent 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0009" (0.9 mils, 0.023mm)
Manufacturer
3M
Thickness - Backing, Carrier
0.0015" (1.5 mils, 0.038mm)
Series
Width
0.75" (19.05mm) 3/4"
Packaging
Bulk
Length
216' (66.0m) 72 yds
Part Status
Active
Color
Transparent
Tape Type
Film
Usage
Packaging
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
UPVC
Shelf Life
18 Months
Thickness
0.0024" (2.4 mils, 0.061mm)
Storage/Refrigeration Temperature
69.8°F (21°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,966.00000₹3,966.00
10₹3,047.64800₹30,476.48
25₹2,761.51120₹69,037.78
50₹2,569.69720₹1,28,484.86
100₹2,396.79050₹2,39,679.05
250₹2,194.09420₹5,48,523.55
Manufacturers Standard Package