
7010343555 | |
|---|---|
DigiKey Part Number | 19-7010343555-ND |
Manufacturer | |
Manufacturer Product Number | 7010343555 |
Description | DIAMOND GRADEFIRE FIGHTING SIGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Legend, Yellow Background Warning. Stay Clear Of Protective Cage For Co2. Flooding System. Do Not Reach Behind Or Remove Cage Without Authorization Of DCA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Warning | |
Material | - | |
Label Type | Warning. Stay Clear Of Protective Cage For Co2. Flooding System. Do Not Reach Behind Or Remove Cage Without Authorization Of DCA | |
Label Size | 9.00" L x 6.00" W (228.6mm x 152.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,239.77000 | ₹22,239.77 |