Abrasive Disc Ceramic 220 X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100281801

DigiKey Part Number
19-7100281801-ND
Manufacturer
Manufacturer Product Number
7100281801
Description
DISC CERAMIC 220 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Ceramic 220 X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
220
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹227.37000₹227.37
5₹192.70800₹963.54
10₹180.50100₹1,805.01
25₹166.39280₹4,159.82
50₹156.99980₹7,849.99
100₹148.61300₹14,861.30
250₹138.87324₹34,718.31
500₹132.39308₹66,196.54
1,000₹126.58945₹1,26,589.45
Manufacturers Standard Package