Abrasive Disc Ceramic 320 X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100284268

DigiKey Part Number
19-7100284268-ND
Manufacturer
Manufacturer Product Number
7100284268
Description
DISC CERAMIC 320 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Ceramic 320 X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
320
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹275.83000₹275.83
5₹234.45600₹1,172.28
10₹219.73300₹2,197.33
25₹202.81000₹5,070.25
50₹191.55320₹9,577.66
100₹181.49840₹18,149.84
250₹169.81472₹42,453.68
500₹162.04300₹81,021.50
1,000₹155.08107₹1,55,081.07
Manufacturers Standard Package