
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 150 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹288.88000 | ₹288.88 |
| 5 | ₹245.45200 | ₹1,227.26 |
| 10 | ₹230.26300 | ₹2,302.63 |
| 25 | ₹212.53880 | ₹5,313.47 |
| 50 | ₹200.79720 | ₹10,039.86 |
| 100 | ₹190.30440 | ₹19,030.44 |
| 250 | ₹178.10452 | ₹44,526.13 |
| 500 | ₹169.99362 | ₹84,996.81 |
| 1,000 | ₹162.72512 | ₹1,62,725.12 |