
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 150 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹240.42000 | ₹240.42 |
| 5 | ₹204.07800 | ₹1,020.39 |
| 10 | ₹191.21800 | ₹1,912.18 |
| 25 | ₹176.27080 | ₹4,406.77 |
| 50 | ₹166.39300 | ₹8,319.65 |
| 100 | ₹157.54960 | ₹15,754.96 |
| 250 | ₹147.27860 | ₹36,819.65 |
| 500 | ₹140.44622 | ₹70,223.11 |
| 1,000 | ₹134.32389 | ₹1,34,323.89 |