
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹443.57000 | ₹443.57 |
| 5 | ₹379.08000 | ₹1,895.40 |
| 10 | ₹356.15700 | ₹3,561.57 |
| 25 | ₹329.61760 | ₹8,240.44 |
| 50 | ₹312.00540 | ₹15,600.27 |
| 100 | ₹296.25690 | ₹29,625.69 |
| 250 | ₹277.94028 | ₹69,485.07 |
| 500 | ₹265.75528 | ₹1,32,877.64 |
| 1,000 | ₹254.83109 | ₹2,54,831.09 |