
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹332.67000 | ₹332.67 |
| 5 | ₹282.91200 | ₹1,414.56 |
| 10 | ₹265.48700 | ₹2,654.87 |
| 25 | ₹245.22840 | ₹6,130.71 |
| 50 | ₹231.77220 | ₹11,588.61 |
| 100 | ₹219.75120 | ₹21,975.12 |
| 250 | ₹205.78080 | ₹51,445.20 |
| 500 | ₹196.48640 | ₹98,243.20 |
| 1,000 | ₹188.15931 | ₹1,88,159.31 |