
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 40 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹260.92000 | ₹260.92 |
| 5 | ₹221.03800 | ₹1,105.19 |
| 10 | ₹207.15200 | ₹2,071.52 |
| 25 | ₹191.03120 | ₹4,775.78 |
| 50 | ₹180.35220 | ₹9,017.61 |
| 100 | ₹170.78200 | ₹17,078.20 |
| 250 | ₹159.66860 | ₹39,917.15 |
| 500 | ₹152.27710 | ₹76,138.55 |
| 1,000 | ₹145.65531 | ₹1,45,655.31 |