Marking Tape Rubber Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

764-1"X36YD-WHITE

DigiKey Part Number
3M160541-ND
Manufacturer
Manufacturer Product Number
764-1"X36YD-WHITE
Description
TAPE MARKING WHITE 1"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Marking Tape Rubber Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.00" (25.40mm)
Manufacturer
3M
Length
108' (32.9m) 36 yds
Series
Color
White
Packaging
Bulk
Usage
Color Coding, Protecting, Sealing, Wrapping
Part Status
Active
Temperature Range
60°F ~ 85°F (16°C ~ 29°C)
Tape Type
Marking
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
18 Months
Backing, Carrier
PVC (Poly Vinyl Chloride)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0050" (5.0 mils, 0.127mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹872.22000₹872.22
10₹661.24800₹6,612.48
36₹571.92917₹20,589.45
72₹530.26722₹38,179.24
108₹507.82917₹54,845.55
252₹465.10909₹1,17,207.49
504₹443.43593₹2,23,491.71
Manufacturers Standard Package
Alternate Color
TAPE MARKING BLACK 1"X36YDS
In-Stock: 0
Unit Price: ₹571.92917
TAPE MARKING BLUE 1"X36YDS
In-Stock: 0
Unit Price: ₹571.92917
TAPE MARKING GREEN 1"X36YDS
In-Stock: 0
Unit Price: ₹571.92917
TAPE MARKING ORANGE 1"X36YDS
In-Stock: 26
Unit Price: ₹872.22000
TAPE MARKING RED 1"X36YDS
In-Stock: 26
Unit Price: ₹872.22000