
766-3"X36YD-YELLOW/BLACK | |
|---|---|
DigiKey Part Number | 3M157395-ND |
Manufacturer | |
Manufacturer Product Number | 766-3"X36YD-YELLOW/BLACK |
Description | TAPE MARKING BLK/YELLOW 3"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Rubber Adhesive Black, Yellow 3.00" (76.20mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Black, Yellow | |
Usage | Marking | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,736.87000 | ₹2,736.87 |
| 12 | ₹2,054.44083 | ₹24,653.29 |
| 36 | ₹1,824.73722 | ₹65,690.54 |
| 60 | ₹1,730.10683 | ₹1,03,806.41 |
| 108 | ₹1,629.80593 | ₹1,76,019.04 |
| 252 | ₹1,602.78810 | ₹4,03,902.60 |