Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.75" (19.05mm) 3/4" X 17.00" (431.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.75" (19.05mm) 3/4" X 17.00" (431.80mm)
7705
7705

7705

DigiKey Part Number
19-7705-ND
Manufacturer
Manufacturer Product Number
7705
Description
TAPE ANTISLIP WHITE 3/4"X17"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.75" (19.05mm) 3/4" X 17.00" (431.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Anti-Slip
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Poly Coated Paper
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
17.00" (431.80mm)
Color
White
Usage
Slip Resistance
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹51,595.22000₹51,595.22
10₹40,695.07200₹4,06,950.72
Manufacturers Standard Package