Image for 7739 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7739

DigiKey Part Number
7739-ND
Manufacturer
Manufacturer Product Number
7739
Description
TAPE ANTISLIP GRAY 1"X20YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Anti-Slip Tape Adhesive Gray 1.00" (25.40mm) X 60' (18.3m) 20 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Anti-Slip
Adhesive
-
Backing, Carrier
Rubber
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
60' (18.3m) 20 yds
Color
Gray
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
720₹51.97579₹37,422.57
Alternate Color
TAPE LAMINATING BLACK 1"X20YDS
In-Stock: 0
Unit Price: ₹51.97579