

810K24 | |
|---|---|
DigiKey Part Number | 810K24-ND |
Manufacturer | |
Manufacturer Product Number | 810K24 |
Description | TAPE HOUSEHOLD CLEAR 0.75"X108' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Household Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Household | |
Adhesive | Acrylic | |
Backing, Carrier | Acetate | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,348.65000 | ₹7,348.65 |
| 12 | ₹5,572.05667 | ₹66,864.68 |
| 30 | ₹5,066.58500 | ₹1,51,997.55 |
| 54 | ₹4,777.04222 | ₹2,57,960.28 |
| 102 | ₹4,491.14490 | ₹4,58,096.78 |