Double Coated, Double Sided Tape Acrylic Adhesive Clear 39.37" (1.00m) X 656' (200.0m) 218.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82600

DigiKey Part Number
82600-ND
Manufacturer
Manufacturer Product Number
82600
Description
TAPE DBL SIDE CLR 39.37"X218.7YD
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Clear 39.37" (1.00m) X 656' (200.0m) 218.7 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
656' (200.0m) 218.7 yds
Manufacturer
3M
Color
Clear
Packaging
Bulk
Usage
General Purpose
Part Status
Discontinued at DigiKey
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Polyester Film
Storage/Refrigeration Temperature
60°F ~ 80°F (15°C ~ 27°C)
Width
39.37" (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.