
8403-1"X72YD | |
|---|---|
DigiKey Part Number | 3M157730-ND |
Manufacturer | |
Manufacturer Product Number | 8403-1"X72YD |
Description | TAPE MASKING TRANS GRN 1"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Thermosetting Adhesive Translucent - Green 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0014" (1.4 mils, 0.036mm) |
Manufacturer 3M | Width 1.00" (25.40mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Translucent - Green |
Part Status Active | Usage General Purpose |
Tape Type Masking | Temperature Range 350°F (177°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 24 Months |
Thickness 0.0024" (2.4 mils, 0.061mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,297.98000 | ₹10,297.98 |
| 10 | ₹7,987.81100 | ₹79,878.11 |
| 36 | ₹7,053.63667 | ₹2,53,930.92 |