Book Tape Tape Acrylic Adhesive Clear 1.50" (38.10mm) 1 1/2" X 45' (13.7m) 15 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

845-150

DigiKey Part Number
19-845-150-ND
Manufacturer
Manufacturer Product Number
845-150
Description
SCOTCH BOOK TAPE, 845-150, 1.5 I
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Book Tape Tape Acrylic Adhesive Clear 1.50" (38.10mm) 1 1/2" X 45' (13.7m) 15 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Book Tape
Adhesive
Acrylic
Backing, Carrier
Polypropylene
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.50" (38.10mm) 1 1/2"
Length
45' (13.7m) 15 yds
Color
Clear
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
24₹612.81458₹14,707.55
Manufacturers Standard Package