
8979-72MM X 54.8M | |
|---|---|
DigiKey Part Number | 19-8979-72MMX54.8M-ND |
Manufacturer | |
Manufacturer Product Number | 8979-72MM X 54.8M |
Description | SLATE BLUE, PERFORMANCE DUCT TAP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Duct Tape Tape Rubber Adhesive Blue 2.83" (72.00mm) X 179.8' (54.8m) 59.9 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Duct Tape | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene | |
Thickness | 0.0115" (11.5 mils, 0.292mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.83" (72.00mm) | |
Length | 179.8' (54.8m) 59.9 yds | |
Color | Blue | |
Usage | - | |
Temperature Range | 39°F ~ 199°F (4°C ~ 93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,064.43000 | ₹7,064.43 |
| 12 | ₹5,354.54500 | ₹64,254.54 |
| 36 | ₹4,778.91472 | ₹1,72,040.93 |
| 60 | ₹4,541.83900 | ₹2,72,510.34 |
| 108 | ₹4,290.58546 | ₹4,63,383.23 |

