Duct Tape Tape Rubber Adhesive Blue 1.89" (48.00mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8979N-BLUE-48MMX54.8M

DigiKey Part Number
8979N-BLUE-48MMX54.8M-ND
Manufacturer
Manufacturer Product Number
8979N-BLUE-48MMX54.8M
Description
TAPE DUCT BLUE 1.89"X60YDS
Customer Reference
Detailed Description
Duct Tape Tape Rubber Adhesive Blue 1.89" (48.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Duct Tape
Adhesive
Rubber
Backing, Carrier
Polyethylene Film
Thickness
0.0126" (12.6 mils, 0.320mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.89" (48.00mm)
Length
180' (55.0m) 60 yds
Color
Blue
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TAPE DUCT RED 1.89"X60YDS
In-Stock: 48
Unit Price: ₹5,657.32000